reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1040.0114 :: Snap-action switch, 4 A - 250 V ~ changer, socket connection

Item-No.: MAR 1040.0114
€9,30
Category of goods: 1


MAR 1040.0114

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.9 - 1.7 N
    • Temperatur max.
    • -35 … +85
  • Specials
    • Specification
    • Series 1040
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 4(1) A
    • Approval
    • VDE
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Length
    • 32 mm
    • Width
    • 16.8 mm
    • Height
    • 26 mm

Snap-action changer switch

Differential angle: 15°
Pre-run angle, max.: 34°
Post-run angle, min.: 15°



Manufacturer : MARQUARDT
Factory number : 01040.0114-00
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.9 - 1.7 N
    • Temperatur max.
    • -35 … +85
  • Specials
    • Specification
    • Series 1040
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 4(1) A
    • Approval
    • VDE
  • Implementation
    • Mounting
    • NA
    • Protection class
    • IP00, UL94 V-2
  • Measures
    • Length
    • 32 mm
    • Width
    • 16.8 mm
    • Height
    • 26 mm
Datasheet/manual