reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1019.2101 :: Snap-action switch, 6 A - 250 V~ N/O, socket connection

Item-No.: MAR 1019.2101
€1,75
Category of goods: 1 = discountable

MAR 1019.2101

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.9 - 1.7 N
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1019
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • ENEC 10
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 2.4 mm
    • Pretravel max.
    • 6.1 mm
    • min. Overrun traverse
    • 4.5 mm
    • Length
    • 41.6 mm
    • Width
    • 15 mm
    • Height
    • 7 mm

Snap-action switch, N/O, plastic lever



Manufacturer : MARQUARDT
Factory number : 1019.2101
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0.9 - 1.7 N
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Series 1019
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 6(2) A
    • Approval
    • ENEC 10
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 2.4 mm
    • Pretravel max.
    • 6.1 mm
    • min. Overrun traverse
    • 4.5 mm
    • Length
    • 41.6 mm
    • Width
    • 15 mm
    • Height
    • 7 mm
Datasheet/manual