reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1017.0801 :: Snap-action switch, 0.1 A - 24 V~ N/O, solder

Item-No.: MAR 1017.0801
€1,65
Category of goods: 1


MAR 1017.0801

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0,15-0,5 N
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Series 1010
  • Interfaces
    • Connection
    • Soldered connection, angled, 9.2 long
  • Electrical values
    • Load limit
    • 24 V / 0.1A
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 HB
  • Measures
    • Pretravel max.
    • 2.8 mm
    • min. Overrun traverse
    • 1.6 mm
    • Length
    • 23.7 mm
    • Width
    • 15 mm
    • Height
    • 5 mm

Snap-action switch, N/O



Manufacturer : MARQUARDT
Factory number : 1017.0801
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • no print
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 0,15-0,5 N
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Series 1010
  • Interfaces
    • Connection
    • Soldered connection, angled, 9.2 long
  • Electrical values
    • Load limit
    • 24 V / 0.1A
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 HB
  • Measures
    • Pretravel max.
    • 2.8 mm
    • min. Overrun traverse
    • 1.6 mm
    • Length
    • 23.7 mm
    • Width
    • 15 mm
    • Height
    • 5 mm
Datasheet/manual