reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1005.1204 :: Snap-action switch, 10 A - 250 V~ N/O, socket connection

Item-No.: MAR 1005.1204
€2,60
Category of goods: 1


MAR 1005.1204

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 2,4 - 3,8 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 10(6) A 5E4
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 1.2 mm
    • Pretravel max.
    • 1.9 mm
    • min. Overrun traverse
    • 1.3 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 16 mm

Snap-action switch, N/O



Manufacturer : MARQUARDT
Factory number : 01005.1204-01
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Normally open contact (SPNO)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Switch actuation force
    • 2,4 - 3,8 N
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 10(6) A 5E4
    • Approval
    • ENEC 05 / CSA / UL
  • Implementation
    • Mounting
    • NA
    • Protection class
    • UL 94 V-2
  • Measures
    • Difference flow max.
    • 1.2 mm
    • Pretravel max.
    • 1.9 mm
    • min. Overrun traverse
    • 1.3 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 16 mm
Datasheet/manual