reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1005.1004 :: Miniature snap-action switch, 21 (8) A 250 V

Item-No.: MAR 1005.1004
€2,70
Category of goods: 1 = discountable

MAR 1005.1004

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 20(4) A
    • Approval
    • Class II
  • Implementation
    • Mounting
    • NA
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 18.6 mm

SERIES 1005 — MINIATURE SNAP-ACTION SWITCH — UP TO 21 (8) A 250 V AC
•Friction-contact system — its shearing movement can loosen welds
•Very high in-rush current peaks
•Contact opening widths smaller and wider than 3 mm
•Switching forces from 0.2 to 4.2 N



Manufacturer : MARQUARDT
Factory number : 01005.1004-01
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • Push button
    • Pole number
    • 1
    • Colour
    • NA
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • Series 1005
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 400 V / 20(4) A
    • Approval
    • Class II
  • Implementation
    • Mounting
    • NA
  • Measures
    • Difference flow max.
    • 0.3 mm
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 18.6 mm
Datasheet/manual