reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1004.1002 :: snap-action-switch, change over, 6 A-250 V AC, Faston

Item-No.: MAR 1004.1002
€2,50
Category of goods: 1


MAR 1004.1002

  • Product Description
  • Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Red
    • Switch actuation force
    • 0.6 N
    • Modelname
    • 0.3
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /6 (2.5) A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 16 mm
snap-action-switch, Normally open


Manufacturer : MARQUARDT
Factory number : 01004.1002-02
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap switch
    • Design
    • Tappet
    • Pole number
    • 1
    • Colour
    • Red
    • Switch actuation force
    • 0.6 N
    • Modelname
    • 0.3
  • Specials
    • Specification
    • 1 changeover contact
  • Interfaces
    • Connection
    • Faston 6.3
  • Electrical values
    • Load limit
    • 250 V AC /6 (2.5) A
    • Approval
    • UL 94
  • Measures
    • Pretravel max.
    • 1.8 mm
    • min. Overrun traverse
    • 0.8 mm
    • Length
    • 28 mm
    • Width
    • 10.3 mm
    • Height
    • 16 mm
Datasheet/manual