reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EKU1 KDH :: Limit switches, position switches, interlock switches

Item-No.: EKU1 KDH
€18,90
Category of goods: 1


EKU1 KDH

  • Product Description
  • Technical information
  • General
    • Type
    • Limit switch
    • Design
    • 1 NC contact, 1 NO contact
    • Assembly
    • Pivoted lever
    • Switch actuation force
    • 10 N
    • Temperatur max.
    • -25 … +55
  • Specials
    • Specification
    • Series EKU
  • Interfaces
    • Connection
    • M3.5 screw terminal port
  • Electrical values
    • Load limit
    • 220 V / 0.2 A DC, 380 V / 1 A AC
    • Approval
    • DIN IEC 721-3-1..2, DIN IEC 721-3-6
  • Implementation
    • Mounting
    • Screw fastening
    • Cable cross-section
    • 2x 0.75 … 2.5 mm²
    • Protection class
    • IP65
  • Measures
    • Length
    • 30 mm
    • Width
    • 42 mm

Limit switches, position switches, interlock switches

1 NC contacts, 1 NO contacts
Wire lever with fibre-glass rod
Limit switch for switching auxiliary and control circuits. Control and restricted movement in mechanical engineering and plant construction, in safety equipment and signalling equipment. Limit switches must not be used as a mechanical stop.

Protection rating: IP65
Screw connection: 2x 0.75 - 2.5 mm²
Mech./elec. Service life: 10/0.5 switching cycles
Actuation force: 10 N
Min. Switching current/voltage: 0.1 A/24 V
Max. Rated current/voltage: 6 A/380 VAC, 220 VDC



Manufacturer : SCHLEGEL
Factory number : TA_EKU1-KDH
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Limit switch
    • Design
    • 1 NC contact, 1 NO contact
    • Assembly
    • Pivoted lever
    • Switch actuation force
    • 10 N
    • Temperatur max.
    • -25 … +55
  • Specials
    • Specification
    • Series EKU
  • Interfaces
    • Connection
    • M3.5 screw terminal port
  • Electrical values
    • Load limit
    • 220 V / 0.2 A DC, 380 V / 1 A AC
    • Approval
    • DIN IEC 721-3-1..2, DIN IEC 721-3-6
  • Implementation
    • Mounting
    • Screw fastening
    • Cable cross-section
    • 2x 0.75 … 2.5 mm²
    • Protection class
    • IP65
  • Measures
    • Length
    • 30 mm
    • Width
    • 42 mm
Datasheet/manual