• Pole number

  • Connection
    • + more - less

  • Load limit
    • + more - less


  • Switches, Snap , Limit

  • page :
  •  1 - 16 of  112  items. 
 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,004 kg

 
  • Design:

    Paddle lever

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,010 kg

 
  • Design:

    Rollenhebel

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 2 A

  • Material:

    Ag

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,011 kg

 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,017 kg

 
  • Design:

    Paddle lever

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,017 kg

 
  • Design:

    Rollenhebel

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Litzen

  • Load limit:

    250 V / 3 A

  • Material:

    Au

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,018 kg

 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.2 N

  • Temperatur max.:

    (-)25...+85 °C

  • Protection class:

    IP40

Weight incl.:

0,001 kg

 
  • Design:

    Paddle lever

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.7 N

  • Length:

    14 mm mm

  • Temperatur max.:

    (-)25...+85 °C

  • Protection class:

    IP40

Weight incl.:

0,001 kg

 
  • Design:

    Stößel, lang

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

Weight incl.:

0,034 kg

 
  • Design:

    Stößel, kurz

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

Weight incl.:

0,042 kg

 
  • Design:

    Roller tappet

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

Weight incl.:

0,050 kg

 
  • Design:

    Paddle lever

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

Weight incl.:

0,034 kg

 
  • Design:

    Rollenhebel

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Screw

  • Load limit:

    250 V / 3 A

  • Material:

    Ag

  • Temperatur max.:

    (-)25...+70 °C

Weight incl.:

0,035 kg

 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Material:

    Au plattiert

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,001 kg

 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Print

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Material:

    Au plattiert

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,001 kg

 
  • Design:

    Plunger

  • Specification:

    1x Wechsler (CO)

  • Connection:

    Soldering tags

  • Load limit:

    30 VDC / 0.1 A

  • Switch actuation force:

    1.5 N

  • Material:

    Au plattiert

  • Temperatur max.:

    (-)40...+85 °C

  • Protection class:

    IP67

Weight incl.:

0,001 kg