reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 219 :: Miniature slide switch, soldered connection, 2 x ON/ON

Item-No.: T 219
€0,30
Category of goods: 1


T 219

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 2x UM
    • Assembly
    • 6 pins
    • Material
    • Silver/brass
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 150V / 3A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 24.2 mm
    • Pitch of hole
    • 33.1 mm
    • Length
    • 35.8 mm
    • Width
    • 108 mm
    • Height
    • 7.8 mm
    • Depth
    • 10.9 mm

Miniature slide switch with soldered connection.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 2x UM
    • Assembly
    • 6 pins
    • Material
    • Silver/brass
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 150V / 3A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 24.2 mm
    • Pitch of hole
    • 33.1 mm
    • Length
    • 35.8 mm
    • Width
    • 108 mm
    • Height
    • 7.8 mm
    • Depth
    • 10.9 mm
Datasheet/manual