reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 217 :: Miniature slide switch, soldered connection, 2 x ON/ON, black

Item-No.: T 217
€0,24
Category of goods: 1


T 217

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 2x UM
    • Assembly
    • 6 pins
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V / 0,3 A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 15.5 mm
    • Pitch of hole
    • 19 mm
    • Length
    • 23 mm
    • Width
    • 7.2 mm
    • Height
    • 8 mm
    • Depth
    • 11.1 mm

Miniature slide switch with soldered connections



Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • 2x UM
    • Assembly
    • 6 pins
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V / 0,3 A
  • Implementation
    • Mounting
    • Screw-mounted
  • Measures
    • Installation dimension
    • 15.5 mm
    • Pitch of hole
    • 19 mm
    • Length
    • 23 mm
    • Width
    • 7.2 mm
    • Height
    • 8 mm
    • Depth
    • 11.1 mm