reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 25336 N :: Slide switch, angled, pitch 2.54, 1 x ON–ON

Item-No.: SS 25336 N
€2,20
Category of goods: 1 = discountable

SS 25336 N

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • Side slide
    • Assembly
    • 3 pins
    • Pole number
    • 1
    • Material
    • Plastic, silver contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • ON - _ - ON
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 2 A
    • Approval
    • UL 1054
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 14.1 mm
    • Width
    • 7.5 mm
    • Height
    • 8.1 mm

• Pitch: 2.54 mm, angled
• Single pole ON–OFF
• Switching capacity: 2 A 250 V AC / 4 A 125 V AC / 1 A 30 V AC
• Contacts: Silver
• Epoxy-sealed pin contacts



Manufacturer : APEM
Factory number : 25336NA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature slide switch
    • Design
    • Side slide
    • Assembly
    • 3 pins
    • Pole number
    • 1
    • Material
    • Plastic, silver contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • ON - _ - ON
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 250 V / 2 A
    • Approval
    • UL 1054
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 14.1 mm
    • Width
    • 7.5 mm
    • Height
    • 8.1 mm
Datasheet/manual