reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS 13ASP :: Slide switch, 1 x SPDT, upright, print, pitch 4.7

Item-No.: SS 13ASP
€0,99
Category of goods: 1

SS 13ASP

  • Product Description
  • Technical information
  • General
    • Type
    • Slide switch
    • Design
    • 1x UM, upright
    • Assembly
    • 3 pins
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • ON - NONE - ON
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 125 V AC / 5 A
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Installation dimension
    • 19.56 mm
    • Content spacing
    • 4.7 mm
    • Length
    • 19.56 mm
    • Width
    • 6.1 mm
    • Height
    • 6.35 mm

SALECOM slide switch series: T-80S, upright version, 1 x single-pole, double-throw switch
Pitch: 4.7 mm

Characteristics

• with print connections that are sealed against dirt and flux powder
• washable in all conventional cleaning systems
• small dimensions
• suitable for use in applications with limited space


Technical data
Switching capacity: 0.4 VA at 20 V AC or DC
Switching cycles under load: 30,000
Junction resistance: <10 m&#x2126;
Insulation resistance, min.: 1000 m&#x2126;
Dielectric strength: 1000 Veff
Operating temperature: –30°C to +85°C
Contacts: brass, gold plated over nickel
Connections: brass, gold plated over nickel
Sealant: epoxy
Actuator: Nylon
Housing material: diallyl phthalate (DAP)



Manufacturer : SALECOM
Factory number : T80-STS-13-A12C1R-EH
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slide switch
    • Design
    • 1x UM, upright
    • Assembly
    • 3 pins
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • ON - NONE - ON
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 125 V AC / 5 A
  • Implementation
    • Mounting
    • Solder
  • Measures
    • Installation dimension
    • 19.56 mm
    • Content spacing
    • 4.7 mm
    • Length
    • 19.56 mm
    • Width
    • 6.1 mm
    • Height
    • 6.35 mm
Datasheet/manual