reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 3PC :: Stepped rotary switch, 3-pin, 4 positions, print contact

Item-No.: DS 3PC
€2,35
Category of goods: 1


DS 3PC

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary wafer switch
    • Assembly
    • 4 positions
    • Pole number
    • 3
    • Material
    • Plastic, silver-plated brass
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • 6 mm axis
  • Interfaces
    • Connection
    • PCB contact
  • Electrical values
    • Load limit
    • 300 V / 5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Height
    • 67.1 mm
    • Ø
    • 27.5 mm

Rotary wafer switch

Switching current at 250 V - 0.15 A max 5.0 A - 300 V
Test voltage 1 kV

The number of switching positions can be limited using an adjustable detent.



Manufacturer : LORLIN
Factory number : CK-1051
Package weight : 0.0116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary wafer switch
    • Assembly
    • 4 positions
    • Pole number
    • 3
    • Material
    • Plastic, silver-plated brass
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • 6 mm axis
  • Interfaces
    • Connection
    • PCB contact
  • Electrical values
    • Load limit
    • 300 V / 5 A
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Height
    • 67.1 mm
    • Ø
    • 27.5 mm