reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS R13-244 B-RT :: Rocker switch, round, 2x ON - OFF, black/red

Item-No.: WS R13-244 B-RT
€1,30
Category of goods: 1


WS R13-244 B-RT

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Red/black
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 5.5 mm
    • Depth
    • 24.3 mm
    • Ø
    • 23.5 mm

Rocker switch, two-pin, illuminated

• Design: two-pin, ON – OFF
• Enclosure colour: black
• Actuator: illuminated red (230V), without imprint
• Switching capacity: 10 A/250 V~
•• Soldered/plug connection: Faston 4.8 x 0.8
• Diameter: 23.5 mm
• Cut-out: 20.2 mm
Approvals: ENEC10, FI, UL US



Manufacturer : SCI-PARTS
Factory number : WS R13-244 B SW RT
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Red/black
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 5.5 mm
    • Depth
    • 24.3 mm
    • Ø
    • 23.5 mm