reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WS R13-112 AAAA :: Rocker switch, round, 1x ON -OFF

Item-No.: WS R13-112 AAAA
€0,85
Category of goods: 1 = discountable

WS R13-112 AAAA

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Pole number
    • 1
    • Colour
    • Black/white
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 5.5 mm
    • Depth
    • 22.7 mm
    • Ø
    • 23 mm

Single-pole rocker switch

• Design: single-pole, ON - OFF
• Switching capacity: 10(4)A 250V~ / 10A 24V-
• Enclosure colour: black
• Actuator: without lighting
• Imprint: O - I
• Soldered/plug connection: Faston 4.8 x 0.8
• Diameter: 23 mm
• Cut-out: 20.2 mm
• Approvals: ENEC10, VDE, S, N, FI, D, UL CSA



Manufacturer : SCI-PARTS
Factory number : R13112AAAA
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Pole number
    • 1
    • Colour
    • Black/white
    • Material
    • Plastic, silver-plated brass contacts
  • Specials
    • Specification
    • Series R13
  • Interfaces
    • Connection
    • 4.8 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Installation dimension
    • 20.2 mm
    • Height
    • 5.5 mm
    • Depth
    • 22.7 mm
    • Ø
    • 23 mm