reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1935.3118 :: Rocker switch, 2-pin, OFF, green I-O, illuminated

Item-No.: WIPPE 1935.3118
€4,95
Category of goods: 1


WIPPE 1935.3118

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Green/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1930
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 20(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 36.4 mm
    • Width
    • 27.8 mm
    • Depth
    • 26.6 mm

SERIES 1930 — DOUBLE-PIN TOGGLE SWITCH, IP 65 — UP TO 20 (4) A 250 V AC
•Illuminated and non-illuminated versions with various switching functions
•IP 65 with integrated seal for a high level of protection against dust and water
•Peak in-rush current up to 120 A
•Approval for 400 V
•Switching principle proven hundreds of millions of times
•Modern rocker design



Manufacturer : MARQUARDT
Factory number : 01935.3118-02
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Illuminated
    • Pole number
    • 2
    • Colour
    • Green/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1930
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 20(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 36.4 mm
    • Width
    • 27.8 mm
    • Depth
    • 26.6 mm
Datasheet/manual