reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1839.1402 :: Rocker switch, 2-pin, UM, black

Item-No.: WIPPE 1839.1402
€4,30
Category of goods: 1


WIPPE 1839.1402

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Two-pin toggle switch (DPDT)
    • Assembly
    • Tentative on both sides
    • Pole number
    • 2
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 5.6 mm
    • Depth
    • 29.5 mm

MARQUARDT rocker switch, 1830 series

Tried-and-tested switching principle with long life thanks to low-friction contact system (ball). Elegant, slim rocker switch with a black semi-gloss finish, abrasion-resistant printing and a distinctive contact response. Simple snap-in mounting for device wall thicknesses ranging between 0.75 mm and 3.0 mm. Fixed seat in the recess in the device thanks to tolerance compensation ribs on the switch housing. Fixed connections for reliable attachment of connector sleeves.



Manufacturer : MARQUARDT
Factory number : 01839.1402-01
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Two-pin toggle switch (DPDT)
    • Assembly
    • Tentative on both sides
    • Pole number
    • 2
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 6(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 5.6 mm
    • Depth
    • 29.5 mm
Datasheet/manual