reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1834.3302 :: Rocker switch, 2-pin, UM, black

Item-No.: WIPPE 1834.3302
€2,65
Category of goods: 1


WIPPE 1834.3302

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (DPDT)
    • Assembly
    • No imprint
    • Pole number
    • 2
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 6.4 mm
    • Depth
    • 29.5 mm

SERIES 1830 — SINGLE AND DOUBLE-PIN ROCKER SWITCH — UP TO 20 (4) A 250 V AC
• Switching principle proven hundreds of millions of times
• Mechanical life of up to 1 million switching cycles
• Variants with IP 67 or dust-protection insert
• Distinctive activation properties
• Approval for 400 V (depending on the product)



Manufacturer : MARQUARDT
Factory number : 01834.3302-00
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (DPDT)
    • Assembly
    • No imprint
    • Pole number
    • 2
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 6.4 mm
    • Depth
    • 29.5 mm
Datasheet/manual