reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1832.3312 :: Rocker switch, 2-pin, OFF, black, I-O

Item-No.: WIPPE 1832.3312
Assembly:

€2,65
Category of goods: 1 = discountable

WIPPE 1832.3312

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 20(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 6.4 mm
    • Depth
    • 29.5 mm

MARQUARDT rocker switch, 1830 series

Tried-and-tested switching principle with long life thanks to low-friction contact system (ball). Elegant, slim rocker switch with a black semi-gloss finish, abrasion-resistant printing and a distinctive contact response. Simple snap-in mounting for device wall thicknesses ranging between 0.75 mm and 3.0 mm. Fixed seat in the recess in the device thanks to tolerance compensation ribs on the switch housing. Fixed connections for reliable attachment of connector sleeves.



Manufacturer : MARQUARDT
Factory number : 01832.3312-01
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (DPST)
    • Assembly
    • Imprint of 0 - I
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1830
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 20(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 30 x 22 mm
    • Length
    • 31.5 mm
    • Width
    • 25 mm
    • Height
    • 6.4 mm
    • Depth
    • 29.5 mm
Datasheet/manual