reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1807.1102L :: Light, plug-in, 4.8, 230 V, red

Item-No.: WIPPE 1807.1102L
Colour:

€1,90
Category of goods: 1

WIPPE 1807.1102L

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in lamp
    • Design
    • Light
    • Assembly
    • Illuminated
    • Colour
    • Red/black
    • Material
    • Tinned contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 230 V
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 2 mm
    • Depth
    • 18 mm

SERIES 1800 — SINGLE AND DOUBLE-PIN ROCKER SWITCH — UP TO 12 (4) A 250 V AC

• Switching principle proven hundreds of millions of times
• Wide range of variants for a high level of flexibility
• Distinctive activation properties
• Illuminated and non-illuminated versions

This item is a plug-in lamp from the rocker switch range.



Manufacturer : MARQUARDT
Factory number : 01807.1102-01
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in lamp
    • Design
    • Light
    • Assembly
    • Illuminated
    • Colour
    • Red/black
    • Material
    • Tinned contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 230 V
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 2 mm
    • Depth
    • 18 mm
Datasheet/manual