reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1803.1102 :: Rocker switch, 1-pin, UM, black

Item-No.: WIPPE 1803.1102
€1,25
Category of goods: 1

WIPPE 1803.1102

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (SPDT)
    • Assembly
    • Without imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
    • Depth
    • 20.5 mm

MARQUARDT rocker switch, 1800 series

Tried-and-tested switching principle with long life thanks to low-friction contact system (ball). Elegant, slim rocker switch with a black semi-gloss finish, abrasion-resistant printing and a distinctive contact response. Simple snap-in mounting for device wall thicknesses ranging between 0.75 mm and 3.0 mm. Fixed seat in the recess in the device thanks to tolerance compensation ribs on the switch housing. Fixed connections for reliable attachment of connector sleeves.



Manufacturer : MARQUARDT
Factory number : 01803.1102-00
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Changeover switch (SPDT)
    • Assembly
    • Without imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1800
  • Interfaces
    • Connection
    • 4.8 mm flat plug
  • Electrical values
    • Load limit
    • 250 V / 10(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 19.2 x 12.9 mm
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 6 mm
    • Depth
    • 20.5 mm