reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIPPE 1551.3102 :: Rocker switch, 1-pole, OFF, black

Item-No.: WIPPE 1551.3102
€1,60
Category of goods: 1

WIPPE 1551.3102

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1550
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 27.2 x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 6.5 mm
    • Depth
    • 29.8 mm

MARQUARDT rocker switch, 1550 series

Single-pole rocker switch with a semi-matt finish, wear-resistant printing and pronounced actuation characteristics due to snap contact system. Inrush peak currents up to 120 A, mechanical positive opening for possible welding of the contacts under extremely high switching capacities. Easy mounting with snap fastening for device wall thicknesses of 0.75 - 3.0 mm. Tight fit in device profile due to tolerance compensation ribs on the switch housing. Caulked connectors for secure plugging of the terminals.



Manufacturer : MARQUARDT
Factory number : 01551.3102-00
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Circuit breaker (SPST)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series 1550
  • Interfaces
    • Connection
    • 6.3 mm plug contact
  • Electrical values
    • Load limit
    • 250 V / 16(4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Protection class
    • IP40, UL 94 V-2
  • Measures
    • Installation dimension
    • 27.2 x 12.2 mm
    • Length
    • 30 mm
    • Width
    • 15 mm
    • Height
    • 6.5 mm
    • Depth
    • 29.8 mm