reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 36 P0 :: Lever switch, TL series, 1x ON - OFF

Item-No.: TL 36 P0
€2,99
Category of goods: 1


TL 36 P0

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • Series TL
  • Interfaces
    • Connection
    • Straight soldering pins
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Implementation
    • Mounting
    • M5x0.5
    • Boring aperture
    • 5.0 mm
  • Measures
    • Length
    • 8.1 mm
    • Width
    • 5 mm
    • Height
    • 22.8 mm
    • Ø
    • 2.5 mm

TL series

• Design: single pole, ON - OFF
• Switching capacity: 0.4 VA, 20 V~-
• Contacts: Brass, gold-plated
• Connections: Solder pins, straight
• Lever: Nickel-plated brass, short, 5.3 mm
• Epoxy-sealed terminals

On = non-locking
(on) = tentative



Manufacturer : APEM
Factory number : TL36P000000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30 … +85
  • Specials
    • Specification
    • Series TL
  • Interfaces
    • Connection
    • Straight soldering pins
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Implementation
    • Mounting
    • M5x0.5
    • Boring aperture
    • 5.0 mm
  • Measures
    • Length
    • 8.1 mm
    • Width
    • 5 mm
    • Height
    • 22.8 mm
    • Ø
    • 2.5 mm
Datasheet/manual