reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 169 :: Toggle switch, 2-pin, 10 A - 125 V AC, on-off-on

Item-No.: MS 169
€3,20
Category of goods: 1


MS 169

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature tumbler switch
    • Design
    • EIN - AUS - EIN
    • Assembly
    • Plastic cap
    • Pole number
    • 2
    • Colour
    • Black
    • Material
    • Brass, chromium-plated
  • Electrical values
    • Load limit
    • 125 V / 10 A AC
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 7.8 mm
    • Height
    • 31.4 mm
    • Ø
    • 4.5 mm

Sub-miniature toggle switch with plastic cap.



Manufacturer : MIYAMA
Package weight : 0.0063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature tumbler switch
    • Design
    • EIN - AUS - EIN
    • Assembly
    • Plastic cap
    • Pole number
    • 2
    • Colour
    • Black
    • Material
    • Brass, chromium-plated
  • Electrical values
    • Load limit
    • 125 V / 10 A AC
  • Implementation
    • Mounting
    • M6x0.75
    • Boring aperture
    • 6.2 mm
  • Measures
    • Length
    • 13 mm
    • Width
    • 7.8 mm
    • Height
    • 31.4 mm
    • Ø
    • 4.5 mm
Datasheet/manual