reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 8 :: Toggle switch, 2 A - 250 V AC, 2x On


KS 8

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • ON - OFF
    • Pole number
    • 2
    • Material
    • Brass
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Boring aperture
    • 15.8 mm
  • Measures
    • Length
    • 26.80 mm
    • Width
    • 17 mm
    • Height
    • 26.10 mm
    • Ø
    • 5.60 mm

Toggle switch

Proven, robust design with metal lever.



Package weight : 0.0286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • ON - OFF
    • Pole number
    • 2
    • Material
    • Brass
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Boring aperture
    • 15.8 mm
  • Measures
    • Length
    • 26.80 mm
    • Width
    • 17 mm
    • Height
    • 26.10 mm
    • Ø
    • 5.60 mm
Datasheet/manual