reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 1821.6101 :: Toggle switch, 1-pin, OFF, black

Item-No.: KIPP 1821.6101
€2,15
Category of goods: 1


KIPP 1821.6101

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Circuit breaker
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1821
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 11.2 mm
    • Protection class
    • IP40
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 23.9 mm
    • Height
    • 16.6 mm

Black toggle switch with round nut for flush mount

  • on-off




Manufacturer : MARQUARDT
Factory number : 01821.6101-00
Package weight : 0.0088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Circuit breaker
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1821
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 250 V AC /6 (4) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • M12x 0.75
    • Boring aperture
    • 11.2 mm
    • Protection class
    • IP40
  • Measures
    • Length
    • 42.5 mm
    • Width
    • 23.9 mm
    • Height
    • 16.6 mm
Datasheet/manual