reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIPP 1818.1102 :: Toggle switch, 1-pin, changeover switch, black

Item-No.: KIPP 1818.1102
€2,45
Category of goods: 1


KIPP 1818.1102

  • Product Description
  • Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Toggle switch
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1818
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 34.5 mm

Black toggle switch for flush mount

  • on-off-on




Manufacturer : MARQUARDT
Factory number : 01818.1102-00
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tumbler switch
    • Design
    • Toggle switch
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
  • Specials
    • Specification
    • Series 1818
  • Interfaces
    • Connection
    • Faston 4.8
  • Electrical values
    • Load limit
    • 250 V AC /6 (2) A
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
  • Measures
    • Length
    • 21 mm
    • Width
    • 15 mm
    • Height
    • 34.5 mm
Datasheet/manual