reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U1600 :: Neoprene cap for HS 6xx, half

Item-No.: KAPPE U1600
€1,99
Category of goods: 1 = discountable

KAPPE U1600

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For HS 35xx
    • Assembly
    • Half-cap
    • Colour
    • Black
    • Material
    • Neoprene

Neoprene half-cap for 3500-series toggle switches
The toggle is inserted through the cap.
For sockets: Ø 11.9 x 32 NS
Colour: black



Manufacturer : APEM
Factory number : U1600
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cap
    • Design
    • For HS 35xx
    • Assembly
    • Half-cap
    • Colour
    • Black
    • Material
    • Neoprene
Datasheet/manual