reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 636 H2 :: Lever switch to 10 A, 1x ON - ON

Item-No.: HS 636 H2
€3,40
Category of goods: 1 = discountable

HS 636 H2

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - ON
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 15 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 29.50 mm
    • Width
    • 14 mm
    • Height
    • 52 mm

Series 600

• Design: single pole, ON - ON
• Switching capacity: 10(4) A 400 V~ in continuous operation at high switching frequency
• Metal lever, nickel-plated
• Connection: soldering lugs/Faston 6.3 x 0.8

A = latching
(A) = momentary



Manufacturer : APEM
Factory number : 636H/2
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - ON
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 600
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 15 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12.2 mm
  • Measures
    • Length
    • 29.50 mm
    • Width
    • 14 mm
    • Height
    • 52 mm
Datasheet/manual