reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS 3531-02 :: Lever switch 3500 series, 1x ON - OFF

Item-No.: HS 3531-02
€15,70
Category of goods: 1

HS 3531-02

  • Product Description
  • Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Assembly
    • Fully sealed
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 3500
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 15 A
  • Implementation
    • Boring aperture
    • 12.2 mm
    • Protection class
    • IP 67
  • Measures
    • Length
    • 32.0 mm
    • Width
    • 15.0 mm
    • Height
    • 60.3 mm
    • Ø
    • 6 mm

Series 3500

• Single pole ON – OFF
• Switching capacity: 20 A 125 V~/15 A 28 V
• IP 67 and completely sealed to 0.1 bar pressure
• Connection: soldering lugs/Faston 6.3 x 0.8
• Lever length: 17.5 mm



Manufacturer : APEM
Factory number : 3531-021N000
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever switch
    • Design
    • ON - OFF
    • Assembly
    • Fully sealed
    • Pole number
    • 1
    • Material
    • Brass, nickel-plated
  • Specials
    • Specification
    • Series 3500
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 15 A
  • Implementation
    • Boring aperture
    • 12.2 mm
    • Protection class
    • IP 67
  • Measures
    • Length
    • 32.0 mm
    • Width
    • 15.0 mm
    • Height
    • 60.3 mm
    • Ø
    • 6 mm
Datasheet/manual