reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS 35 :: Push switch, 2A - 250 VAC, 1 x Um

Item-No.: FS 35
€1,99
Category of goods: 1 = discountable

FS 35

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • 1x UM
    • Assembly
    • Horizontal
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +65
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 42.3 mm
    • Width
    • 14.2 mm
    • Ø
    • 10 mm

Push switch



Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • 1x UM
    • Assembly
    • Horizontal
    • Pole number
    • 1
    • Colour
    • Black
    • Temperatur max.
    • -20 … +65
  • Interfaces
    • Connection
    • Soldered/plug connection
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Implementation
    • Mounting
    • M12x0.75
    • Boring aperture
    • 12 mm
  • Measures
    • Length
    • 42.3 mm
    • Width
    • 14.2 mm
    • Ø
    • 10 mm
Datasheet/manual