reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 059 RT :: Rocker switch, 3 A - 250 V, 2-pin rocker, red

Item-No.: DS 059 RT
€1,75
Category of goods: 1 = discountable

DS 059 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Pole number
    • 2
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • Soldered connections
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Implementation
    • Boring aperture
    • 20.4 mm
  • Measures
    • Height
    • 4.5 mm
    • Depth
    • 14.5 mm
    • Ø
    • 23 mm

Rocker switch



Manufacturer : MIYAMA
Factory number : DS 059 SR
Package weight : 0.0035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Design
    • Power switch
    • Pole number
    • 2
    • Colour
    • Black/red
  • Interfaces
    • Connection
    • Soldered connections
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Implementation
    • Boring aperture
    • 20.4 mm
  • Measures
    • Height
    • 4.5 mm
    • Depth
    • 14.5 mm
    • Ø
    • 23 mm
Datasheet/manual