reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B4MASK 42N-SW :: Rectangular rocker switch, IP65, 2x ON - OFF, black/black

Item-No.: B4MASK 42N-SW
€1,80
Category of goods: 1 = discountable

B4MASK 42N-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Rocker switch
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • … +120
  • Interfaces
    • Connection
    • 6.3 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 16(8) A
  • Measures
    • Installation dimension
    • 22.0 x 30.2 mm
    • Length
    • 36.6 mm
    • Width
    • 29.9 mm
    • Height
    • 15.5 mm
    • Depth
    • 25.7 mm
  • Implementation
    • Protection class
    • IP65, UL 94 V-2

Double-pole rocker switch, IP65

• Design: double-pole, ON – OFF
• Enclosure colour: black
• Actuator: black, print: O – I
• Switching capacity: 16(8) A, 250 V~
• Soldered/plug connection: Faston 6.3 x 0.8
• Dimensions: 36.6 x 29.9 mm
• Cut-out: 30.6 x 22 mm
• Approvals: ENEC, UL, US, CSA



Manufacturer : EVEREL
Factory number : B4MASK42N1121000
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rocker switch
    • Pole number
    • 2
    • Colour
    • Black/white
    • Temperatur max.
    • … +120
  • Interfaces
    • Connection
    • 6.3 x 0.8 mm Faston
  • Electrical values
    • Load limit
    • 250 V / 16(8) A
  • Measures
    • Installation dimension
    • 22.0 x 30.2 mm
    • Length
    • 36.6 mm
    • Width
    • 29.9 mm
    • Height
    • 15.5 mm
    • Depth
    • 25.7 mm
  • Implementation
    • Protection class
    • IP65, UL 94 V-2
Datasheet/manual