reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TP 33 W0 :: Pushbutton Series TP angled 1x OFF - (ON)

Item-No.: TP 33 W0
€3,60
Category of goods: 1


TP 33 W0

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Off button
    • Assembly
    • Horizontal installation
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 60.000
    • Material
    • Brass, gold-plated
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • Angled soldering pins
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Measures
    • Length
    • 14.2 mm
    • Width
    • 8.1 mm
    • Height
    • 5.55 mm
TP Series

• Single pole OFF - (ON)
• With short actuator
• Switching Capacity: 0.4VA 20V ~ -
• Connection: solder pins, angled
• Contacts and terminals: brass, gold plated
• Epoxy sealing of the connections

ON = maintained-contact

(ON) = momentary contact



Manufacturer : APEM
Factory number : TP33W008000
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Off button
    • Assembly
    • Horizontal installation
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 60.000
    • Material
    • Brass, gold-plated
    • Temperatur max.
    • -30 … +85
  • Interfaces
    • Connection
    • Angled soldering pins
  • Electrical values
    • Load limit
    • 20 V / 0.4 A
  • Measures
    • Length
    • 14.2 mm
    • Width
    • 8.1 mm
    • Height
    • 5.55 mm
Datasheet/manual