reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTER 1104 GE :: Schurter button 1241.1104.7091, yellow

Item-No.: TASTER 1104 GE
€2,20
Category of goods: 0


TASTER 1104 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Yellow
    • Switching cycles
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +60
  • Specials
    • Specification
    • Knob height 4.0 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 13.0 mm
    • Protection class
    • IP65

MCS 1241.xx/NO contact 1-pin button
For front mounting
Front panel bore hole: 13 mm plus groove. A mounting kit is supplied for front panel mounting
Protection class: IP 65 mounted on the front
Max.: 48 V DC/125 mA
Button height: 4 mm
Installation depth: 9 mm
Diameter: 18 mm
Colour: yellow



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • NO contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Yellow
    • Switching cycles
    • 1.000.000
    • Material
    • Silver-plated contacts
    • Temperatur max.
    • -25 … +60
  • Specials
    • Specification
    • Knob height 4.0 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 48 V DC / 0.125 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 13.0 mm
    • Protection class
    • IP65
Datasheet/manual