reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 9141 RT :: Button, 1-pin NO contact, non-illuminated, red

Item-No.: T 9141 RT
€1,90
Category of goods: 1


T 9141 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Push button
    • Assembly
    • Unlit
    • Pole number
    • 1
    • Colour
    • Red
    • Switching cycles
    • 100.000
    • Material
    • Tinned contacts
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Series 0041.xx
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 60 V AC, 50 V DC / 0.2 A
  • Implementation
    • Boring aperture
    • 8.0 mm
    • Protection class
    • IP40
  • Measures
    • Length
    • 16.8 mm

Series-0041.xx push button

Very small installation depth, retaining ring for front panel installation.



Manufacturer : SCHURTER
Factory number : 0041.9141.3107
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Push button
    • Assembly
    • Unlit
    • Pole number
    • 1
    • Colour
    • Red
    • Switching cycles
    • 100.000
    • Material
    • Tinned contacts
    • Temperatur max.
    • -25 … +85
  • Specials
    • Specification
    • Series 0041.xx
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 60 V AC, 50 V DC / 0.2 A
  • Implementation
    • Boring aperture
    • 8.0 mm
    • Protection class
    • IP40
  • Measures
    • Length
    • 16.8 mm