reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 131 SW :: Push button miniature, 3 A - 125 V, 1x on, black

Item-No.: MS 131 SW
€0,88
Category of goods: 1


MS 131 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature push button
    • Design
    • Operating contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V / 3 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 16.5 mm
  • Measures
    • Length
    • 19.5 mm
    • Ø
    • 20 mm

Push button



Manufacturer : MIYAMA
Factory number : DS 412 SCHWARZ
Package weight : 0.0041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature push button
    • Design
    • Operating contact
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 125 V / 3 A
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 16.5 mm
  • Measures
    • Length
    • 19.5 mm
    • Ø
    • 20 mm
Datasheet/manual