reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 5000.0104 :: Push button, SPNO, 250 V, 16 mm, round, black

Item-No.: MAR 5000.0104
€2,40
Category of goods: 1


MAR 5000.0104

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • Single-pin button (SPNO)
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 200.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 5000
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V AC, 4 A AC
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 16 mm
    • Protection class
    • IP40
  • Measures
    • Height
    • 21 mm
    • Ø
    • 21 mm

5000 SERIES — ROUND PUSH BUTTON — FOR MIN. 200,000 MECHANICAL SWITCHING CYCLES

• Elegant, round push-button switch
• Powerful contact system min. 200,000 mechanical switching cycles



Manufacturer : MARQUARDT
Factory number : 05000.0104-02
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • Single-pin button (SPNO)
    • Pole number
    • 1
    • Colour
    • Black
    • Switching cycles
    • 200.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 5000
  • Interfaces
    • Connection
    • 2.8 mm plug contact
  • Electrical values
    • Load limit
    • 250 V AC, 4 A AC
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • Snap-in
    • Boring aperture
    • 16 mm
    • Protection class
    • IP40
  • Measures
    • Height
    • 21 mm
    • Ø
    • 21 mm
Datasheet/manual