reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 1687.1104 :: Pressure switch, 2-pole, off switch, green

Item-No.: MAR 1687.1104
€3,60
Category of goods: 1 = discountable

MAR 1687.1104

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch
    • Design
    • Two-pin circuit breaker (SPST)
    • Pole number
    • 2
    • Colour
    • Rocker: green, illuminated
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1680
  • Interfaces
    • Connection
    • 4.8 mm Faston connectors
  • Electrical values
    • Load limit
    • 250 V AC, 10 A AC 5E4
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • 19.2 x 12.9
    • Protection class
    • IP40
  • Measures
    • Length
    • 15 mm
    • Width
    • 21 mm
    • Height
    • 24.9 mm

SERIES 1683 — SINGLE AND DOUBLE-POLE PRESSURE SWITCH — UP TO 16 A 250 V AC
•Tried-and-tested, double-lifting contact system
•High electrical capacity up to 16 A
•High switching capacity with 100,000 mechanical switching cycles
•Illuminated and non-illuminated versions



Manufacturer : MARQUARDT
Factory number : 01687.1104-01
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch
    • Design
    • Two-pin circuit breaker (SPST)
    • Pole number
    • 2
    • Colour
    • Rocker: green, illuminated
    • Switching cycles
    • 100.000
    • Material
    • Silver contacts
    • Temperatur max.
    • -2 0 … +55
  • Specials
    • Specification
    • Series 1680
  • Interfaces
    • Connection
    • 4.8 mm Faston connectors
  • Electrical values
    • Load limit
    • 250 V AC, 10 A AC 5E4
    • Approval
    • Appliances in protection class II
  • Implementation
    • Mounting
    • 19.2 x 12.9
    • Protection class
    • IP40
  • Measures
    • Length
    • 15 mm
    • Width
    • 21 mm
    • Height
    • 24.9 mm
Datasheet/manual