reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE U48 RT :: Cap for series 8000 and 18000, red

Item-No.: KAPPE U48 RT
€0,22
Category of goods: 1


KAPPE U48 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 8000 and 18000
    • Colour
    • Red
    • Temperatur max.
    • -30 … +65
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 10 mm

Caps for push button T 18xxx AD and T 84XX
Diameter: 10 mm
Colour: red



Manufacturer : APEM
Factory number : U486
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Design
    • For series 8000 and 18000
    • Colour
    • Red
    • Temperatur max.
    • -30 … +65
  • Measures
    • Height
    • 7.5 mm
    • Ø
    • 10 mm
Datasheet/manual