reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS R3S BL :: Push button IS, IP67, blue

Item-No.: IS R3S BL
€5,30
Category of goods: 1


IS R3S BL

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 VDC, 100 mA / 125 VAC, 125 mA
  • Implementation
    • Mounting
    • Single hole mounting
    • Boring aperture
    • 12.0 mm
    • Protection class
    • IP67
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 17.5 mm

Push button in plastic enclosure with excellent tactile feedback

• Screw fastening
• Operating contact, single-pin
• Switching capacity, max.: 0.4 A 32 V/0.1 A 50-/0.12 A 125 V~
• Sealed to IP 67
• Actuator Ø: 12 mm, blue
• Housing colour: black
• Silver contacts, gold-plated
• Connection: soldering lugs
• Epoxy-sealed connections



Manufacturer : APEM
Factory number : ISR3SAD100
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Blue
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -40 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 VDC, 100 mA / 125 VAC, 125 mA
  • Implementation
    • Mounting
    • Single hole mounting
    • Boring aperture
    • 12.0 mm
    • Protection class
    • IP67
  • Measures
    • Length
    • 14.8 mm
    • Ø
    • 17.5 mm
Datasheet/manual