reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IL12L BL :: IL pushbutton 12 mm - curved, solder, blue

Item-No.: IL12L BL
Colour:

€10,40
Category of goods: 1 = discountable

IL12L BL

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature pushbutton
    • Assembly
    • Round, curved
    • Colour
    • Blue
    • Switching cycles
    • 200000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 24 V / 2 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 16.4 mm
    • Ø
    • 12 mm

The IL series includes a range of sealed pushbuttons, especially suitable for applications in which high front panel thicknesses are used.

  • For front panel thicknesses of up to 10 mm

  • Tactile feedback




Manufacturer : APEM
Factory number : ILR3SAD1
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature pushbutton
    • Assembly
    • Round, curved
    • Colour
    • Blue
    • Switching cycles
    • 200000
    • Temperatur max.
    • -40 ... +85
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 24 V / 2 A
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 16.4 mm
    • Ø
    • 12 mm
Datasheet/manual