reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IHS12 GN :: Contact-free IHS pushbutton - 12 mm, NO, green

Item-No.: IHS12 GN
€17,70
Category of goods: 1


IHS12 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Colour
    • Green
    • Temperatur max.
    • -40 ... +85
    • Switching cycles
    • 5 million
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 3.5 - 24 V / 50 mA
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 14.5 mm
    • Ø
    • 12 mm

The IH button version allows a high number of switching cycles and repetitive operation. The IH button is best suited for applications in which the load positioning is critical, e.g. charging devices, positioning of the excavator scoop and bucket, forklifts, trucks, etc. requiring a continuous operation.

  • 5 million switching cycles

  • Hall effect sensors for long service life

  • IP67 sealing

  • Low installation depth




Manufacturer : APEM
Factory number : IHSR36F3
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contactless pushbutton
    • Assembly
    • Round
    • Pole number
    • 3
    • Colour
    • Green
    • Temperatur max.
    • -40 ... +85
    • Switching cycles
    • 5 million
  • Specials
    • Specification
    • NO contact
  • Interfaces
    • Connection
    • Connecting wires
  • Electrical values
    • Load limit
    • 3.5 - 24 V / 50 mA
  • Implementation
    • Boring aperture
    • 13.6 mm
    • Protection class
    • IP67
  • Measures
    • Content spacing
    • 20 mm
    • Depth
    • 14.5 mm
    • Ø
    • 12 mm
Datasheet/manual