reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IF S3Z GN :: Push button IP 67, button Ø 25 mm green

Item-No.: IF S3Z GN
Colour:

€8,15
Category of goods: 1 = discountable

IF S3Z GN

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Green
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 V DC, 100 mA
  • Implementation
    • Mounting
    • M16x1
    • Boring aperture
    • 16.0 mm
    • Protection class
    • IP67
  • Measures
    • Height
    • 20 mm
    • Ø
    • 30 mm

Push-button switch, normally open, single-pole

• Switching capacity, max.: 0.4 A 32 V / 0.1 A 50 V-
• Sealed to IP 67
• Push-button Ø 25mm, Green
• Housing colour: back
• Contacts: silver, gold-plated
• Connection: soldering lugs/Faston 2.8 x 0.5
• Connections epoxy-sealed



Manufacturer : APEM
Factory number : IFS3Z1AD300
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Assembly
    • Round
    • Pole number
    • 1
    • Colour
    • Green
    • Switching cycles
    • 500.000
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +85
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Load limit
    • 32 V AC, 400 mA / 50 V DC, 100 mA
  • Implementation
    • Mounting
    • M16x1
    • Boring aperture
    • 16.0 mm
    • Protection class
    • IP67
  • Measures
    • Height
    • 20 mm
    • Ø
    • 30 mm
Datasheet/manual