reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C0056R :: Door switch, 1-pin, E-(A) 250 V AC

Item-No.: C0056R
€0,99
Category of goods: 1


C0056R

  • Product Description
  • Technical information
  • General
    • Type
    • Door switch
    • Design
    • Series 0055
    • Pole number
    • 1
    • Colour
    • White
  • Electrical values
    • Load limit
    • 40 W 250 V AC
  • Measures
    • Ø
    • 19 mm

This door switch is ideal for switching tasks involving reporting an open door —
for example, in refrigerators, cabinets, storage cupboards, bars, etc. Also ideal as a signalling device for alarm systems.

• Type: door switch
• Design: switch opens when the trigger is pressed
• Specification: 0055 series
• No. of pins: 1
• Connection: 6.3 plug-in connection
• Switching power: 40 W, 250 V AC
• Colour: white
• Panel cut-out: 19 mm
• Weight: 0.0065 kg



Manufacturer : ARCOLECTRIC
Factory number : C0056RBAAA
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door switch
    • Design
    • Series 0055
    • Pole number
    • 1
    • Colour
    • White
  • Electrical values
    • Load limit
    • 40 W 250 V AC
  • Measures
    • Ø
    • 19 mm
Datasheet/manual