• Pole number

  • Connection
    • + more - less

  • Load limit
    • + more - less

  • Colour
    • + more - less


  • Switches, Push Buttons

  • page : ... 
  •  1 - 16 of  208  items. 
 
  • Type:

    Push button

  • Design:

    Red/green LED

  • Specification:

    Two icons

  • Assembly:

    Round, flat

  • Connection:

    Soldering lugs

  • Load limit:

    12 V DC

  • Colour:

    Black

  • Model:

    400.000

  • Ø:

    24 mm

  • Protection class:

    IP69K

Weight incl.:

0.016 kg

 
  • Type:

    Push button

  • Design:

    Blue LED

  • Assembly:

    Round, curved

  • Connection:

    Straight cable output

  • Load limit:

    12 V DC / 0.2 A

  • Colour:

    Blue/black

  • Switching cycles:

    1.000.000

  • Ø:

    24 mm

Weight incl.:

0.031 kg

 
  • Type:

    Push switch

  • Design:

    Red LED

  • Assembly:

    Round, curved

  • Connection:

    Soldering lugs

  • Load limit:

    12 V DC / 0.2 A

  • Colour:

    Red/black

  • Switching cycles:

    200.000

  • Ø:

    24 mm

Weight incl.:

0.015 kg

 
  • Type:

    Push switch

  • Design:

    Red LED

  • Specification:

    Warning triangle icon

  • Assembly:

    Round, curved

  • Connection:

    Soldering lugs

  • Load limit:

    12 V DC / 0.2 A

  • Colour:

    Red/black

  • Switching cycles:

    200.000

  • Ø:

    24 mm

Weight incl.:

0.016 kg

 
  • Type:

    Push button

  • Specification:

    Icon

  • Assembly:

    Round, curved

  • Connection:

    Soldering lugs

  • Load limit:

    12 V DC / 0.2 A

  • Colour:

    Black/black

  • Switching cycles:

    1.000.000

  • Ø:

    24 mm

Weight incl.:

0.013 kg

 
  • Type:

    Push switch

  • Design:

    Red/green LED

  • Specification:

    Power icon

  • Assembly:

    Round, curved

  • Connection:

    Soldering lugs

  • Load limit:

    12 V DC / 0.2 A

  • Colour:

    Black

  • Switching cycles:

    200.000

  • Ø:

    24 mm

Weight incl.:

0.014 kg

 
  • Type:

    Front set

  • Design:

    For button 1100/1104

Weight incl.:

0.000 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Blue/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.019 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Yellow/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.020 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Green/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.019 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Grey/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.019 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Red/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.019 kg

 
  • Type:

    Push button

  • Specification:

    Changeover contact

  • Assembly:

    Round

  • Pole number:

    3

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Black/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.019 kg

 
  • Type:

    Push button

  • Specification:

    NO contact

  • Assembly:

    Round

  • Pole number:

    2

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Blue/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.015 kg

 
  • Type:

    Push button

  • Specification:

    NO contact

  • Assembly:

    Round

  • Pole number:

    2

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Yellow/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.015 kg

 
  • Type:

    Push button

  • Specification:

    NO contact

  • Assembly:

    Round

  • Pole number:

    2

  • Connection:

    Connecting wires

  • Load limit:

    24 V / 2 A

  • Colour:

    Green/black

  • Boring aperture:

    16.2 mm

  • Switching cycles:

    1000000

  • Depth:

    18.5 mm

  • Ø:

    16 mm

  • Temperatur max.:

    -20 ... +65

  • Cable cross-section:

    0.6 mm²

  • Protection class:

    IP67

Weight incl.:

0.015 kg