reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NS 30 :: Key-operated switch, 1 A-125 V, 1 normally open contact

Item-No.: NS 30
€5,25
Category of goods: 1


NS 30

  • Product Description
  • Technical information
  • General
    • Type
    • Key switch
    • Design
    • 1 operating contact
  • Electrical values
    • Load limit
    • 125 V / 1 A
  • Implementation
    • Boring aperture
    • 19.5 mm
  • Measures
    • Ø
    • 24 mm

Lock switch, 1 normally open contact,

Installation depth: 39 mm
The key is removable in both positions.



Package weight : 0.0684 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key switch
    • Design
    • 1 operating contact
  • Electrical values
    • Load limit
    • 125 V / 1 A
  • Implementation
    • Boring aperture
    • 19.5 mm
  • Measures
    • Ø
    • 24 mm
Datasheet/manual