reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 02 :: Dip switch, vertical, 2-pin

Item-No.: NT 02
€0,25
Category of goods: 1 = discountable

NT 02

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIP switch
    • Design
    • Horizontal
    • Pole number
    • 2
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • Contacts can be switched individually
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 25 mA / 24 V DC
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 7.62 mm
    • Length
    • 6.7 mm
    • Width
    • 9.0 mm
    • Height
    • 6.6 mm

Mini dip switch, 2-pin

Standard design for vertical PCB mounting.
Colour blue or red, depending on availability.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIP switch
    • Design
    • Horizontal
    • Pole number
    • 2
    • Material
    • Plastic, gold-plated nickel contacts
    • Temperatur max.
    • -25 … +70
  • Specials
    • Specification
    • Contacts can be switched individually
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 25 mA / 24 V DC
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 7.62 mm
    • Length
    • 6.7 mm
    • Width
    • 9.0 mm
    • Height
    • 6.6 mm