reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMR 16 :: Rotary encoder switch, 16-way, with vertical axis

Item-No.: KMR 16
€2,66
Category of goods: 1

KMR 16

  • Product Description
  • Technical information
  • General
    • Type
    • DIP Rotary coding switch
    • Design
    • Vertical axis
    • Assembly
    • Screwdriver operation
    • Pole number
    • 3
    • Colour
    • Black/slide: red
    • Material
    • Plastic, copper contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 0.4 VA at 20 V
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 5.08 mm
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 13.2 mm

Rotary encoder switch

For PC boards.



Manufacturer : OTAX
Factory number : KMR162
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIP Rotary coding switch
    • Design
    • Vertical axis
    • Assembly
    • Screwdriver operation
    • Pole number
    • 3
    • Colour
    • Black/slide: red
    • Material
    • Plastic, copper contacts
    • Temperatur max.
    • -40 … +85
  • Specials
    • Specification
    • Individual switching
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Load limit
    • 0.4 VA at 20 V
  • Implementation
    • Mounting
    • Soldered connection
  • Measures
    • Content spacing
    • 2.54 x 5.08 mm
    • Length
    • 10 mm
    • Width
    • 10 mm
    • Height
    • 13.2 mm
Datasheet/manual