reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA P60 703 :: Encoder switch - 16 Pos, SMT, Hexa

Item-No.: HA P60 703
€3,35
Category of goods: 1


P60ASMT 703 HEXADEZIMAL

  • Product Description
  • Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Phillips
    • Technology
    • Hexadecimal
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMT
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.2 mm

Rotary encoder switch

Set using a slotted screwdriver

Hexadecimal
16 positions
Dimensions: 10 x 10 x 6.2



Manufacturer : HARTMANN
Factory number : 204014
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thumbwheel switch
    • Design
    • 16 positions
    • Assembly
    • Phillips
    • Technology
    • Hexadecimal
  • Specials
    • Specification
    • Horizontal
  • Interfaces
    • Connection
    • SMT
  • Measures
    • Width
    • 10 mm
    • Height
    • 10 mm
    • Depth
    • 6.2 mm
Datasheet/manual